IMO Precision Controls FD1878

ROPE SWITCH, HEAVY DUTY, S, 1NO/1NC; Limit Switch Actuator: Plunger; Contact Configuration: 1NO / 1NC; Contact...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFD187801
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FD1878.

Newark

Datasheet9 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls FD1878 provided by its distributors.

ROPE SWITCH, HEAVY DUTY, S, 1NO/1NC; Limit Switch Actuator:Plunger; Contact Configuration:1NO / 1NC; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Operating Force Max:-; Product Range:FD Series; Contact Curren

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD 1878