IMO Precision Controls ERT3SBEIGE

TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG;...

Price and Stock

Descriptions

Descriptions of IMO Precision Controls ERT3SBEIGE provided by its distributors.

TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 500V; No. of Leve
TERMINAL BLOCK, THREE LEVEL SENSOR; Connector Type:Terminal Block, DIN Rail; Terminal Type:Screw; Approval Bodies:VDE, UL recognised, CE, CSA; Colour:Beige; Current Rating:24A; External Depth:65.2mm; External Length / Height:74.3mm; ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision