IMO Precision Controls EP2.5-10BLUE

End Plate For ER2.5, ER4, ER6, ER10 Blue 444121I

Submit Request for Quote

Unfortunately we do not know of any distributors for EP2.5-10BLUE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of IMO Precision Controls EP2.5-10BLUE provided by its distributors.

END PLATE FOR ER2.5, ER4, ER6, ER10 BLUE 444121I
END PLATE; Colour:Blue; Width, external:44.2mm; Area, wire size min:0.5mm2; Area, wire size max:6mm2; Current rating:0A; Pitch:1.5mm; Poles, No. of:0; Voltage rating, AC:750V; Voltage, working:750V; Wire size, AWG max:6AWG; Wire RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision