IMO Precision Controls DPS-1-010-24

Din Rail Mount Power Supply, Fixed, 90 V, 265 V, 10 W, 24 V, 420 Ma Rohs Compliant: Yes |Imo Precision Controls...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DPS-1-010-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls DPS-1-010-24.

element14 APAC

Datasheet2 pages18 years ago

Descriptions

Descriptions of IMO Precision Controls DPS-1-010-24 provided by its distributors.

Din Rail Mount Power Supply, Fixed, 90 V, 265 V, 10 W, 24 V, 420 Ma Rohs Compliant: Yes |Imo Precision Controls DPS-1-010-24
PSU, 10W, 24DC, 0.42A, DIN MOUNT
PSU, 10W, 24DC, 0.42A, DIN MOUNT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 420mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 90V AC to 265V AC; Power Supply Output Type: Fixed; Product Range: DPS Series; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CE, cUL, UL; Efficiency: 76%; External Depth: 115mm; External Length / Height: 90mm; External Width: 22.5mm; Height: 90mm; Input Frequency: 63Hz; Input Voltage AC Max: 265VAC; Input Voltage AC Min: 90VAC; Isolation Voltage: 3kV; Length: 115mm; No. of Outputs: 1Outputs; Operating Temperature Max: 71°C; Operating Temperature Min: -10°C; Output Current: 420mA; Output Voltage: 24V; Power Rating: 10W; Power Supply Type: DIN Rail; Supply Voltage Max: 265V; Supply Voltage Min: 90V; Supply Voltage Typ: 110V AC, 230V AC; Width: 22.5mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision