IMO Precision Controls BG3

Pushbutton Enclosure 3 Hole Grey |Imo Precision Controls BG3
$ 30.29
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkBG301

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls BG3.

Newark

Datasheet6 pages26 years ago

Descriptions

Descriptions of IMO Precision Controls BG3 provided by its distributors.

Pushbutton Enclosure 3 Hole Grey |Imo Precision Controls BG3
PUSHBUTTON ENCLOSURE 3 HOLEGREY
ENCLOSURE, 3 HOLE; Length / Height, external:165mm; Width, external:70mm; Depth, external:51mm; Material:Polyester; Colour:White; Approval Bodies:UL, CSA; IP rating:IP65; Temp, op. max:50°C; Temp, op. min:-20°C; Series:BG

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision