IMO Precision Controls B3RFRED

PILOT LIGHT HEAD, 22.5mm, RED; Indicator Lens Colour: Red; Shape: Round; Mounting Hole Dia: 22.5mm; Accessory Type:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls B3RFRED.

element14 APAC

Datasheet5 pages0 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls B3RFRED provided by its distributors.

PILOT LIGHT HEAD, 22.5mm, RED; Indicator Lens Colour:Red; Shape:Round; Mounting Hole Dia:22.5mm; Accessory Type:Pushbutton; Product Range:-;
PILOT LIGHT HEAD, 22.5MM, RED; Colour:Red; Approval Bodies:UL, CSA; External Diameter:22.5mm; IP Rating:IP65; Temp, Op. Max:50°C; Temp, Op. Min:-20°C ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision