IMO Precision Controls 21.155MV/4

Wire-To-Board Connector, Top Entry, 21.155Mv/Xx Series, Through Hole, Plug, 4, 3.81 Mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC21.155MV/401
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MV/4.

element14 APAC

Datasheet1 page23 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls 21.155MV/4 provided by its distributors.

Wire-To-Board Connector, Top Entry, 21.155Mv/Xx Series, Through Hole, Plug, 4, 3.81 Mm
HEADER, TOP ENTRY, 4WAY
HEADER, TOP ENTRY, 4WAY; Gender:Plug; Pitch Spacing:3.81mm; No. of Positions:4Ways; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:21.155MV/XX Series; SVHC:No SVHC (07-Jul-20

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.155MV4