IMO Precision Controls 21.155MH/6

Wire-To-Board Connector, Side Entry, 21.155Mh/Xx Series, Through Hole, Plug, 6, 3.81 Mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC21.155MH/601
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MH/6.

element14 APAC

Datasheet1 page23 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls 21.155MH/6 provided by its distributors.

Wire-To-Board Connector, Side Entry, 21.155Mh/Xx Series, Through Hole, Plug, 6, 3.81 Mm
HEADER, SIDE ENTRY, 6WAY
HEADER, SIDE ENTRY, 6WAY; Gender:Plug; Pitch Spacing:3.81mm; No. of Positions:6Ways; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:21.155MH/XX Series; SVHC:No SVHC (07-Ju

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision