IMO Precision Controls 21.1550M/2

Terminal Block Pluggable, 2 Position, 28-16AWG
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC21.1550M/201
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.1550M/2.

element14 APAC

Datasheet1 page22 years ago

element14

Farnell

Descriptions

Descriptions of IMO Precision Controls 21.1550M/2 provided by its distributors.

TERMINAL BLOCK PLUGGABLE, 2 POSITION, 28-16AWG
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing:3.81mm; No. of Positions:2Ways; Wire Size (AWG):28AWG to 16AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:300V; Product Rang

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.1550M2