IMO Precision Controls 21.1550M/12-E

Barrier Strip Terminal Block
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.1550M/12-E.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-24.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Descriptions

Descriptions of IMO Precision Controls 21.1550M/12-E provided by its distributors.

Barrier Strip Terminal Block
IMO 21.1550M/12-E 12 Way 8A 3.81mm Pitch Free Plug
Tb, Pluggable, 12Pos, 28-16Awg; Pitch Spacing:3.81Mm; No. Of Positions:12Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V; Product Range:21.1550M Rohs Compliant: Yes |Imo Precision Controls 21.1550M/12-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.1550M/12E