IMO Precision Controls 20.501M/6

Wire-To-Board Terminal Block, 6, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/6

Price and Stock

Related Parts

TE Connectivity1811398-1
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Phoenix Contact1945135
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1933228
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282832-6
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-6
Pluggable Terminal Blocks 6P Unshroud 5.0 Hdr |Amp Te Connectivity 1546931-6
Phoenix Contact1737051
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 8A; 250V; Solder

Descriptions

Descriptions of IMO Precision Controls 20.501M/6 provided by its distributors.

Wire-To-Board Terminal Block, 6, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/6
TERMINAL BLOCK, WIRE TO BRD, 6POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size AWG Min: 21AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.501M6