IMO Precision Controls 20.501M/3

Wire-To-Board Terminal Block, 3, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.501M/3.

Farnell

Datasheet1 page20 years ago
Datasheet1 page22 years ago

Related Parts

Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity282822-3
Pluggable Terminal Blocks Hdr 3 Pos Vert 5Mm |Buchanan Te Connectivity 282822-3
TE Connectivity / AMP282832-3
Header 3 Position 5 mm Pitch Euro Style Terminal Block
TE Connectivity1546931-3
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block Headers & Sockets Rohs Compliant: Yes |Eaton Bussmann EM257503HO

Descriptions

Descriptions of IMO Precision Controls 20.501M/3 provided by its distributors.

Wire-To-Board Terminal Block, 3, 300 V, 16 A, 21 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.501M/3
TERMINAL BLOCK, WIRE TO BRD, 3POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 21AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.501/M3