IMO Precision Controls 20.2500MV/6-E

Terminal Block, Header, 6Pos, Th Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.2500MV/6-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.2500MV/6-E.

Farnell

Datasheet1 page8 years ago

Descriptions

Descriptions of IMO Precision Controls 20.2500MV/6-E provided by its distributors.

Terminal Block, Header, 6Pos, Th Rohs Compliant: Yes
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 6Ways; Rated Current: 6A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018); No

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.2500MV/6E