IMO Precision Controls 20.2500MV/3-E

TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 3Ways; Rated Current: 6A;...
$ 0.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.2500MV/3-E.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls 20.2500MV/3-E provided by its distributors.

TERMINAL BLOCK, HEADER, 3POS, TH; Gender:Header; Pitch Spacing:2.5mm; No. of Positions:3Ways; Rated Current:6A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:-; SVHC:No SVHC (15-Jan-2018); No

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.2500MV/3E