IMO Precision Controls 20.155MV/4-E

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.437

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/4-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-68.97%

Related Parts

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity1565081-1
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
TE Connectivity2-1565081-3
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug
TE Connectivity / AMP3-1565081-4
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Yellow Insulator, Plug
AmphenolELXH045G0
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286

Descriptions

Descriptions of IMO Precision Controls 20.155MV/4-E provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:4Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:-; Svhc:No Svhc (07-Jul-2017); No. Of Rohs Compliant: Yes |Imo Precision Controls 20.155MV/4-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MV/4E