IMO Precision Controls 20.155MV/3

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 3, 3.5 Mm, Tin Plated Contacts
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MV/305
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/3.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MV/3 provided by its distributors.

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 3, 3.5 Mm, Tin Plated Contacts
HEADER, 3.5MM, 3WAY
HEADER, 3.5MM, 3WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: 20.155MV/XX Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision