IMO Precision Controls 20.155MH/6-E

TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Rated Current: 10A;...
$ 0.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MH/6-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-42.86%

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
TE Connectivity1565081-1
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
TE Connectivity2-1565081-3
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug
TE Connectivity / AMP3-1565081-4
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Yellow Insulator, Plug

Descriptions

Descriptions of IMO Precision Controls 20.155MH/6-E provided by its distributors.

TERMINAL BLOCK, HEADER, 6POS, TH; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:6Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MH/6E