IMO Precision Controls 20.155MH/3

Wire-To-Board Connector, 20.155Mh/Xx Series, Through Hole, Header, 3, 3.5 Mm, Tin Plated Contacts
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MH/305
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MH/3.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MH/3 provided by its distributors.

Wire-To-Board Connector, 20.155Mh/Xx Series, Through Hole, Header, 3, 3.5 Mm, Tin Plated Contacts
HEADER, 3.5MM, HORIZ, 3WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: 20.155MH/XX Series; SVHC: No SVHC (07
HEADER, 3.5MM, HORIZ, 3WAY; Connector Type:PCB Terminal Block; Series:20.155MH/xx; Gender:Header; No. of Contacts:3; Pitch Spacing:3.5mm; Contact Plating:Tin; Contact Material:Copper; Connector Mounting:PCB; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, Pluggable; Contact Material:Copper; Contact Plating:Tin; Mounting Type:PC Board; No. of Positions:3

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MH3