IMO Precision Controls 20.1551M/8-E

端子块, 插入式, 8路, 16AWG;
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1551M/8-E.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of IMO Precision Controls 20.1551M/8-E provided by its distributors.

端子块, 插入式, 8路, 16AWG;
Terminal Block, Pluggable, 8Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:8Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:7A; Rated Voltage:250V; Product Range:-; Rohs Compliant: Yes |Imo Precision Controls 20.1551M/8-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.1551M/8E