IMO Precision Controls 20.1550M/2-E

Tb, Pluggable, 2Pos, 28-16Awg; Pitch Spacing: 3.5Mm; No. Of Positions: 2Ways; Wire Size (Awg): 28Awg To 16Awg;...
$ 0.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1550M/2-E.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
+154%

Descriptions

Descriptions of IMO Precision Controls 20.1550M/2-E provided by its distributors.

Tb, Pluggable, 2Pos, 28-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V; Product Range:20.1550M Rohs Compliant: Yes |Imo Precision Controls 20.1550M/2-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.1550M/2E