IMO Precision Controls 20.1510M/8-E

Terminal Block, Pluggable, 8Pos, 16Awg; Pitch Spacing: 3.5Mm; No. Of Positions: 8Ways; Wire Size (Awg): 28Awg To...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.1510M/8-E01
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1510M/8-E.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of IMO Precision Controls 20.1510M/8-E provided by its distributors.

Terminal Block, Pluggable, 8Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:8Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V; Product Range:-; Rohs Compliant: Yes |Imo Precision Controls 20.1510M/8-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.1510M/8E