IMO Precision Controls 20.130M/6

Pluggable Terminal Block, 6, 250 V, 17.5 A, 5 Mm, 20 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.130M/6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.130M/6.

Newark

Datasheet1 page21 years ago

Related Parts

On Shore TechnologyOSTTH060160
Barrier Strip Terminal Block, 14A, 2.081mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTS06315B
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyOSTTX060100
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-2834011-5
Conn PC Terminal Block RCP 5 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
5 Circuit Dual Wall Barrier Block Connector 0.375" (9.53mm) Pitch Top Screws 15A 300V

Descriptions

Descriptions of IMO Precision Controls 20.130M/6 provided by its distributors.

Pluggable Terminal Block, 6, 250 V, 17.5 A, 5 Mm, 20 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.130M/6
TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size (AWG): 20AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product R

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision