IMO Precision Controls 20.101M/6

Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.101M/6.

IHS

Datasheet1 page9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

TE Connectivity1811398-1
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Phoenix Contact1945135
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1985234
PTSA1,5/6-3,5-Z,PCB,Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A
Phoenix Contact1990041
PTSA0,5/6-2,5-Z,PCB,Conn PC Terminal Block 6 POS 2.5mm Solder Thru-Hole 2A Cardboard
TE Connectivity / AMP282832-6
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-6
Pluggable Terminal Blocks 6P Unshroud 5.0 Hdr |Amp Te Connectivity 1546931-6

Descriptions

Descriptions of IMO Precision Controls 20.101M/6 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 6, 300 V, 16 A, 22 Awg, 12 Awg Rohs Compliant: Yes |Imo Precision Controls 20.101M/6
TERMINAL BLOCK, WIRE TO BRD, 6POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision