What’s new: Find the right parts faster with our redesigned experience

Learn more

IMLEC L1501-24R

Panel Mount Indicator, Led, 15MM, Red, 24V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L1501-24R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC L1501-24R.

Farnell

Datasheet1 page25 years ago

Related Parts

Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.9mm
KingbrightAM2520PBC/A09
Blue 2.5 x 2 x 2.8 mm 20º Clear 250 mcd 3.2 V SMT Subminiature Solid State LED
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
LED Uni-Color Red 655nm 2-Pin Bag
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing

Descriptions

Descriptions of IMLEC L1501-24R provided by its distributors.

PANEL MOUNT INDICATOR, LED, 15MM, RED, 24V
Panel Mount Indicator, Led, 15Mm, Red, 24V; Led Color:red; Operating Voltage:24Vdc; Mounting Hole Dia:15Mm; Forward Current If:20Ma; Luminous Intensity:500Mcd; Ip / Nema Rating:not Rated; Product Range:1501 Series; Colour:red Rohs Compliant: Yes
PANEL MOUNT INDICATOR, LED, 15MM, RED, 24V; Mounting Hole Dia:15mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:500mcd; Packaging:Each; Color:Red; Lens Color:Transparent; Lens Width:17mm

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated