Ilme MHV06L20

Rectangular Connector, Hood, Standard, Size 44.27, 2 Pegs, Top M20 Cable Entry
$ 9.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHV06L20.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-89.15%

Descriptions

Descriptions of Ilme MHV06L20 provided by its distributors.

RECTANGULAR CONNECTOR, HOOD, STANDARD, SIZE 44.27, 2 PEGS, TOP M20 CABLE ENTRY
ILME HOOD, SIZE 44.27, ALU, 2 PEGS, 1XM20 TOP
Hood, Top Entry, M20; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminium Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:6B Inserts & Bases; Product Range:-; Svhc:No Svhc (15-Jun-2015); Rohs Compliant: Yes |Ilme MHV06L20

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHV 06 L20
  • MHV-06L20