Ilme MHP06L20

Ilme Surface Mounting Housing, Size 44.27, Alu, 1 Lever, 1XM20 Side
$ 25.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHP06L20.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+280%

Descriptions

Descriptions of Ilme MHP06L20 provided by its distributors.

ILME SURFACE MOUNTING HOUSING, SIZE 44.27, ALU, 1 LEVER, 1XM20 SIDE
RECTANGULAR CONNECTOR, SINGLE LATCH, SURFACE MOUNT, SIZE 44.27
HOUSING, SURFACE MOUNT, M20; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: 6B Hoods & Inserts; Product Range: -; SVHC: No

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHP 06 L20
  • MHP-06L20