Ilme CSHF 16

Csh Series, Female Rectangular Insert, Size 77.27, 16 Pin, 16 Amp, Squich Spring
$ 21.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CSHF 16.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Farnell

TME

Inventory History

3 month trend:
+117%

Descriptions

Descriptions of Ilme CSHF 16 provided by its distributors.

CSH SERIES, FEMALE RECTANGULAR INSERT, SIZE 77.27, 16 PIN, 16 AMP, SQUICH SPRING
16 PL SQUICH FEM INSERT
INSERT, FEMALE, 16P+E, 16A, 500V; Product Range: -; Connector Mounting: Panel Mount; Gender: Receptacle; No. of Contacts: 16Contacts; Contact Gender: Socket; No. of Rows: 2Rows; Contact Termination Type: Clamp; Connector Shell

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSHF-16
  • CSHF16