Ilme CPM06

Cp Series, Male Rectangular Insert, Size 77.27, 6 Pin, 35 Amp, Screw
$ 17.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CPM06.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.19%

Descriptions

Descriptions of Ilme CPM06 provided by its distributors.

CP SERIES, MALE RECTANGULAR INSERT, SIZE 77.27, 6 PIN, 35 AMP, SCREW
ILME MALE INSERT, SIZE 77.27, 6P+PE, SILVER, SCREW, 35A, 400/690V
Insert, Male, 6P+E, 35A, 415V; Product Range:Cp Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:16A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:35A; Svhc:No Svhc Rohs Compliant: Yes |Ilme CPM06

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM 06
  • CPM-06