Ilme CKSM03

Rectangular Connector, Male Rectangular Insert, Size 21.21, 4 Pin, 10 Amp
$ 6.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKSM03.

IHS

Datasheet3 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Ilme CKSM03 provided by its distributors.

RECTANGULAR CONNECTOR, MALE RECTANGULAR INSERT, SIZE 21.21, 4 PIN, 10 AMP
Heavy Duty Connector Insert, 3+Pe Signal, Cks Series, 4, 2, Plug, 3A, Pin Rohs Compliant: Yes |Ilme CKSM03
嵌芯, 公, 26-14 AWG, 3P+E;
3 PL MAL SPRING CLAMP CK INS
Rectangular Connector
INSERT, MALE, 26-14 AWG, 3P+E; Product Range: CKS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Spring Pin; Current Rating: 10A; SVHC:

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKSM 03
  • CKSM-03