Ilme CHI06L

Backshell bulkhead mounting housings with single lever
$ 20.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CHI06L.

element14 APAC

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.89%

Descriptions

Descriptions of Ilme CHI06L provided by its distributors.

Backshell bulkhead mounting housings with single lever
RECTANGULAR BASE, BULKHEAD MOUNT, SIZE 44.27, SINGLE LATCH
ILME BULKHEAD MOUNTING HOUSING, SIZE 44.27, ALU, 1 LEVER
Housing, Panel Mount; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminium Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:6B Hoods & Inserts; Product Range:Chi Series; Svhc:No Svhc Rohs Compliant: Yes |Ilme CHI06L

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHI 06 L
  • CHI-06L