Ilme CDSHF27

Ilme Female Insert, Size 77.27, 27P+PE, Silver, Squich, 10A, 400V
$ 25.552
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSHF27.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-90.56%

Descriptions

Descriptions of Ilme CDSHF27 provided by its distributors.

ILME FEMALE INSERT, SIZE 77.27, 27P+PE, SILVER, SQUICH, 10A, 400V
27 PL FEM SPRG CLAMP INSERT 10A
Heavy Duty Insert, Rcpt, 27Pos, 26-14Awg; Product Range:Cdsh Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:27 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rohs Compliant: Yes |Ilme CDSHF27

Images

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSHF 27
  • CDSHF-27