Ilme CDDM108

Rectangular Connector, Male Insert, Size 104.27, 108 Pin, 10 A, Crimp
$ 14.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDDM108.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Ilme CDDM108 provided by its distributors.

RECTANGULAR CONNECTOR, MALE INSERT, SIZE 104.27, 108 PIN, 10 A, CRIMP
108 PL MALE CRIMP INS 16A
Heavy Duty Insert, Plug, 108Pos, 14Awg; Product Range:Cdd Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:108 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied;rohs Compliant: Yes |Ilme CDDM108

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDDM 108
  • CDDM-108