Idec XN4E-LL413Q4MR

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 129.024
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-LL413Q4MR.

Electro Sonic

Datasheet6 pages9 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.64%

Related Parts

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of Idec XN4E-LL413Q4MR provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest 44mm Mushroom Red 1NO-3NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 3NC/1NO, 250VAC Contacts:4PST-3NC/1NO Switch Operation:ON-OFF Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Illumination Color:Red Actuator Style:Mushroom LeadTime: 6-12 wks
Switch, Emergency Stop, 3Nc/1No, 250Vac; Contact Configuration:4Pst-3Nc, Spst-No; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN4E-LL413Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS