Idec SE2L-H05LPC

Safety Laser Scanner 24 VDC 95.0 mm H x 80.0 mm W x 80.0 mm L 28.2 oz
$ 3,109.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SE2L-H05LPC.

element14 APAC

Datasheet16 pages0 years ago

Master Electronics

Switches Unlimited

Newark

Inventory History

3 month trend:
+70.00%

Descriptions

Descriptions of Idec SE2L-H05LPC provided by its distributors.

Safety Laser Scanner 24 VDC 95.0 mm H x 80.0 mm W x 80.0 mm L 28.2 oz
Safety Light Curtains Safety laser scanner pigtail
Idec Corp Safety Laser Scanner Pigtail
SAFETY LASER SCANNER, SIL2, 20M, CABLE;
Safety Laser Sensor W/ Conn, 20M, 24Vdc; Product Range:Se2L Series; Sensing Range Max:20M; Output Current:500Ma; Supply Voltage Dc Max:26.4V; Supply Voltage Dc Min:21.6V Rohs Compliant: Yes |Idec SE2L-H05LPC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS