Idec RV8H-L-AD110

Power Relay, Spdt, 125V, 6A, Din Rail Rohs Compliant: Yes |Idec RV8H-L-AD110
$ 14.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-L-AD110.

IHS

Datasheet12 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RV8H-L-AD110 provided by its distributors.

Power Relay, Spdt, 125V, 6A, Din Rail Rohs Compliant: Yes |Idec RV8H-L-AD110
IDEC Interface Relay and Base; Universal; 6A; SPDT; 120VAC/DC; DIN Rail Mount; Screw Connection
AgNi+Gold plating 120V 6A SPDT (1 Form C) - Power Relays ROHS
RELAY, E-MECH, PLC, SPDT, 6A, 110VAC/DC, SCREW TERM, RV8 SERIES
RELAY, SPDT, 250VAC, 6A; Contact Configu; RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 125V; Contact Current: 6A; Product Range: RV8H Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Screw

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS