Idec RR3PA-UDC24V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 24VDC, Socket, 11-PIN Octal, Rr Series
$ 21.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3PA-UDC24V.

IHS

Datasheet4 pages6 years ago
Datasheet9 pages14 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 400Ohm
RELAY, 24 VDC, POWER, 400 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 10% (MIN.)
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VDC, SOCKET, QC TABS, RR SERIES
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of Idec RR3PA-UDC24V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VDC, SOCKET,11-PIN OCTAL, RR SERIES
Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
Power/Signal Relay, 3PDT, Momentary, 0.06A (Coil), 24VDC (Coil), 1500mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:400ohm Contacts:3PDT Coil Type:DC
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR3PA-UDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS