Idec RR2KP-UDC110V

Electromechanical Relay 110VDC 7.96KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
$ 58.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2KP-UDC110V.

Farnell

Datasheet3 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.74%

Related Parts

Power Relay 110VDC 8.96KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
TE Connectivity9-1393099-6
Power Relay 110VDC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount
Electromechanical Relay DPDT 10A 100/110VDC 11KOhm Through Hole
Power Relay 100/110VDC 10A DPDT(28x21.5x42.4)mm Socket
Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket
PanasonicHC2-H-DC110V
Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Idec RR2KP-UDC110V provided by its distributors.

Electromechanical Relay 110VDC 7.96KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
POWER RELAY, LATCHING, DPDT,10A, CTRL-V 110VDC, SOCKET,11-PIN OCTAL, RR2KP SERIES
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -5C~40C 1.5W 7.96kOhm
Relay General Purpose Latching; 10A; DPDT; 110V DC Coil
POWER RELAY, DPDT, 110VDC, 10A, PLUG IN Relay Type:Latching Coil Voltage VDC Nom:110V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:100V Coil Resistance:8460ohm Contacts:DPDT Coil Type:DC
RELAY, DPDT, 120VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:10A; Product Range:RR Series; Relay Mounting:Socket; Coil Type:Latching Dual Coil; Contact Voltage VAC:120V; Contact Voltage VDC:30V RoHS Compliant: No

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS