POWER RELAY, DPDT, 24VAC, 10A, PLUG IN;; POWER RELAY, DPDT, 24VAC, 10A, PLUG IN; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:79ohm; Contact Configuration:DPDT; Coil Type:AC