Idec RJ2S-CLD1-D24

Power Relay, Dpdt, 24Vdc, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CLD1-D24
$ 11.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CLD1-D24.

IHS

Datasheet8 pages0 years ago

TME

Inventory History

3 month trend:
+21.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RJ2S-CLD1-D24 provided by its distributors.

Power Relay, Dpdt, 24Vdc, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CLD1-D24
Relay, 2 Form C (NO/NC), 24 V (DC), 1080 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CLD1-D24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.026A (Coil), 40.8VDC (Coil), 530mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.08

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS