Idec RH4B-UD-DC24V

Power Relay, 4Pdt, 10A, 24Vdc, Socket Rohs Compliant: Yes |Idec RH4B-UD-DC24V
$ 17.223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-UD-DC24V.

Master Electronics

Datasheet12 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-0.41%

Related Parts

Electromechanical Relay 4PDT 3A 24VDC 650Ohm Socket
C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
RELAY GEN PURPOSE 4PDT 3A 220V / General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Relay; 3 A; 125 VDC; 24 VDC; General Purpose Power; PCB; 4PDT; Fine Silver
C&K ComponentsA40203RNZQK
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA40203RNZQ
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Idec RH4B-UD-DC24V provided by its distributors.

Power Relay, 4Pdt, 10A, 24Vdc, Socket Rohs Compliant: Yes |Idec RH4B-UD-DC24V
Relay General Purpose Power; 10A; 4PDT; 24V DC Coil
IDEC Compact Power Relay; 10A; 4PDT; 24VDC; 14-Blade; Diode
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS