Idec RH1B-UD-DC24V

Power Relay, Spdt, 24Vdc, 10A, Socket Rohs Compliant: Yes |Idec RH1B-UD-DC24V
$ 10.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UD-DC24V.

Master Electronics

Datasheet12 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-12.50%

Related Parts

Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
Power Relay, Spdt, 24Vdc, 10A, Th Rohs Compliant: Yes |Idec RH1V2-UDC24V
General Purpose Relay, SPDT, 15A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Electromechanical Relay SPDT 15A 24VDC 650Ohm Flange Mount
Electromechanical Relay SPDT 15A 24VDC 650Ohm Through Hole

Descriptions

Descriptions of Idec RH1B-UD-DC24V provided by its distributors.

Power Relay, Spdt, 24Vdc, 10A, Socket Rohs Compliant: Yes |Idec RH1B-UD-DC24V
Active ROHS3Compliant SPDT (1Form C) General Purpose Power Relay 20ms -25C~70C 750Ohm 32mA
Relay General Purpose Power; 10A; SPDT; 24V DC Coil
IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; Diode
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RELAY, SPDT, SOCKET MOUNT, NON-LATCHING, BLADE TERMINALS, 10A 24VDC
General Purpose Relays Relay Plug-In SPDT 10A 24VDC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS