Idec LW-C10

Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 250VAC 250VDC
$ 17.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LW-C10.

Farnell

Datasheet18 pages20 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-41.39%

Related Parts

C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8121SHZGE
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEMA0151B
SWITCH BLOCK, SPDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
APEM8632A
APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder

Descriptions

Descriptions of Idec LW-C10 provided by its distributors.

Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 250VAC 250VDC
CONTACT BLOCK, SPDT, 100mA, SOLDER LUG;For Use With:LW Series Pushbutton / Selector / Key Switches; No. of Poles:1; Contact Current Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; Switch Terminals:Solder Lug ;
Contact Block, Spdt, 100Ma, Solder Lug; Contacto, Intensidad Max:100Ma; Para Usar Con:Idec Lw Series Oiltight Switches And Pilot Devices; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:30V; No. De Polos:1 Polos |Idec LW-C10

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS