Idec LH1D-H2HQ4C10-S

Flat Lens, 24V AC/DC, 1m Cable Length, Blue Color, IP67
$ 72.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C10-S.

Newark

Datasheet8 pages17 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C10-S provided by its distributors.

Flat Lens, 24V AC/DC, 1m Cable Length, Blue Color, IP67
Idec Corp Led Surface Mnt Spider Light
INDICATOR, LED PANEL MNT, BLUE, 24V; LED Color:Blue; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Flat; Lens Width:35mm; Operating Temperature Range:-20°C to +55°C
LED PNL IND BLU DIFF 35X34 SRW
Panel Mount Indicator, Led, Blue, 24V; Led Color:Azul; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:24V; Corriente Directa If:17Ma; Intensidad Luminosa:-; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Idec LH1D-H2HQ4C10-S

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS