Idec LH1D-H2HQ4C10-R

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Red Color IP67 Flat Lens
$ 73.126
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C10-R.

element14 APAC

Datasheet8 pages17 years ago

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C10-R provided by its distributors.

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Red Color IP67 Flat Lens
Idec Corp Led Surface Mnt Spider Light
PANEL MOUNT INDICATOR, LED, RED, 24V
LED PNL IND RED DIFF 35X34 SRW
INDICATOR, LED PANEL MNT, RED, 24V LED Color:Red; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Flat; Lens Width:35mm; Operating Temperature Range:-20
Panel Mount Indicator, Led, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:24V; Corriente Directa If:17Ma; Intensidad Luminosa:-; Ip/Nema:Ip67; Tipo De Empaquetado:Individual; Tensión Directa:24V |Idec LH1D-H2HQ4C10-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS