Idec LH1D-D2HQ4C10-PW

Single Color LED, Pure White, Clear, 37mm
$ 63.694
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C10-PW.

Newark

Datasheet8 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C10-PW provided by its distributors.

Single Color LED, Pure White, Clear, 37mm
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Cool White Color IP67 Dome Lens
Idec Corp Led Surface Mnt Spider Light
LED PNL IND WHITE CLEAR 37.40MM
INDICATOR, LED PANEL MNT, WHITE, 24V; LED Color:Cool White; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Dome; Lens Width:30mm; Operating Temperature Range:-20°C to +55°C
Panel Mount Indicator, Led, Cool White, 24V; Led Color:Cool White; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Idec LH1D-D2HQ4C10-PW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS