Idec LBW6ML-M1T64Y

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 52.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6ML-M1T64Y.

Newark

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec LBW6ML-M1T64Y provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Standard Illuminated LBW Yellow Panel Mount Front Pushbutton Switch 5A AC/DC 24VAC/DC -25C~55C
PB SW, DPDT, 24VAC/DC, SOLDER, YEL; Product Range: LBW Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Yellow; Contact Voltage DC Nom:
Pb Switch, Dpdt, 5A, 250Vac, Yel, Panel; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Actuator/Cap Colour:Transparent; Contact Current Ac Max:5A; Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6ML-M1T64Y

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS