Idec LBW6B-M1T6B

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 29.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6B-M1T6B.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LBW6B-M1T6B provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. BLACK
PB SWITCH, DPDT, 10A, 250VAC, QC/SOLDER; Switch Operation: Momentary; Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 10A; Switch Terminals: Quick Connect, Solder; P
Pb Switch, Dpdt, 250Vac, 5A, Qc/Solder; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Black; Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6B-M1T6B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS