Idec LBW6B-A1T6R

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 30.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6B-A1T6R.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec LBW6B-A1T6R provided by its distributors.

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MAIN. RED
PB SWITCH, DPDT, 10A, 250VAC, QC/SOLDER; Switch Operation: Maintained; Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 10A; Switch Terminals: Quick Connect, Solder;
Pb Switch, Dpdt, 250Vac, 5A, Qc/Solder; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Maintained; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Red; Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6B-A1T6R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS