Idec LB6MP-2T04PW

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome White 24V
$ 28.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-2T04PW.

IHS

Datasheet66 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-2T04PW provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome White 24V
PILOT LIGHT, WHITE, 24VAC/VDC; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 18.2mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LB Series; SVHC: No SVHC (15-Jan-2019)
Panel Mount Indicator, Led, 18.2Mm, White, 24V; Led Color:Blanco; Diámetro Del Agujero De Montaje.:18.2Mm; Tensión De Operación:24V; Corriente Directa If:16Ma; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Idec LB6MP-2T04PW
Pilot Light Dimensions ø x L: 22 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Pure White Mounting: Flush Mounting Protection rating: IP65 Series: LB Termination type: Soldering Lugs Current: 5 mA Flush-mounted ø: 22 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP-2T04PW.
  • LB6MP2T04PW