Series = LB / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65